
Highlights & Details
Quetsch connector assortment III
- 1000 pieces
Our service for you
Technical specifications
- Product type
Crimp connector set
- Factory colour
Blue
Yellow
Red
- Min. cross section
0.50 mm²
- max. cross section
2.50 mm²
- Contact material
Cathode copper, tin plated
- Content
1000 pc(s)
- Manufacturer part #
731306
- Insulation material
PA
- RoHS-compliant
Yes
- Features
Assortment box
+ butt connectors
+ ring terminals
+ spade terminals
+ blade terminals
+ blade terminal receptacle
- Type
731306
Documents & Downloads
Datasheet
Datasheet 1566412 TRU COMPONENTS 731306 Crimp connector set 0.50 mm² 2.50 mm² Blue, Yellow, Red 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1566412 TRU COMPONENTS 731306 Crimp connector set 0.50 mm² 2.50 mm² Blue, Yellow, Red 1000 pc(s)
Description
Scope of delivery
- Each 120 pieces: Cable shoe 1.5 - 2.5 mm² blue
- Ring cable shoe 1.5 - 2.5 mm² blue
- Flat-pin terminal 0.5 - 1.5 mm² red
- Ring cable shoe 1.5 - 2.5 mm² blue
- Flat-pin terminal sleeve 0.5 - 1.5 mm² red
- Flat-pin terminal sleeve 1.5 - 2.5 mm² blue
- Each 80 pieces: Cable connector 0.5 - 1.5 mm² red
- Cable connector 1.5 - 2.5 mm² blue
- Each 60 pieces: Cable shoe 4 - 6 mm² yellow
- Ring cable shoe 4 - 6 mm² yellow.
Frequently Bought Together
(*All information is plus legal VAT)€ 112.98€ 101.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































