
Highlights & Details
Male/Female pin head connectors set (wire to wire/wire to board)
- Comprehensive set
Technical specifications
- Voltage rating: 250 V AC max.
- Current rating: 3 A max.
- Contact resistance: ≤0.02 Ω
- Insulation resistance: ≥1000 MΩ
- Withstand voltage: 1000 V AC/30 sec.
- Product type
Connector set
- Factory colour
White
- Min. cross section
0.05 mm²
- max. cross section
0.34 mm²
- Contact material
Phosphorus bronze
- Content
320 pc(s)
- Manufacturer part #
TC-12249904
- Insulation material
PA 6.6 UL94 - V2
- RoHS-compliant
Yes
- Temperature range
-20 °C ~ 85 °C
- Type
TC-12249904
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3062476 TRU COMPONENTS TC-12249904 Male/Female pin head connectors set (wire to wire/wire to board) 0.05 mm² 0.34 mm² White 320
User & Safety Instructions
User & Safety Instructions 3062476 TRU COMPONENTS TC-12249904 Male/Female pin head connectors set (wire to wire/wire to board) 0.05 mm² 0.34 mm² White 320
Description
Scope of delivery
- 80x 2.5 pin terminal
- 80x 2.5 receptacle terminal
- 20x 2.0 pin terminal
- 20x 2.0 receptacle terminal
- 15x 2-pole 2.0 wire to board connector
- 15x 2-pole 2.54 wire to board connector
- 15x 3-pole 2.54 wire to board connector
- 15x 4-pole 2.54 wire to board connector
- 15x 2-pole 2.0 receptacle terminal housing
- 15x 2-pole 2.54 receptacle terminal housing
- 15x 3-pole 2.54 receptacle terminal housing
- 15x 4-pole 2.54 receptacle terminal housing
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















