
Number (Package size 140 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Fully insulated spade/sleeves assortment, 140 pce.
Our service for you
Technical specifications
- Product type
Crimp connector set
- Factory colour
Red
- Min. cross section
0.5 mm²
- max. cross section
1.5 mm²
- Contact material
Brass tin plated
- Content
140 pc(s)
- Manufacturer part #
TC-6646656
- Insulation material
PVC
- Insulation type
Insulated
- RoHS-compliant
Yes
- Type
TC-6646656
Documents & Downloads
Datasheet
Datasheet 1661664 TRU COMPONENTS Crimp connector set 0.5 mm² 1.5 mm² Red 140 pc(s) Insulated
User & Safety Instructions
User & Safety Instructions 1661664 TRU COMPONENTS Crimp connector set 0.5 mm² 1.5 mm² Red 140 pc(s) Insulated
Description
Scope of delivery
- 70 x female spade connector 9.98 mm
- 70 x flat plug 9.98 mm
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























