
Number (Package size 60 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Flat plug/sleeves set with heat shrink tubing, 60-piece
Our service for you
Technical specifications
- Product type
Crimp connector set
- Factory colour
Red
- Min. cross section
0.50 mm²
- max. cross section
1.50 mm²
- Contact material
Brass tin plated
- Content
60 pc(s)
- Manufacturer part #
TC-6646684
- Insulation material
HDPE
- Insulation type
Insulated
- RoHS-compliant
Yes
- Features
+ heatshrink
- Type
TC-6646684
Documents & Downloads
Datasheet
Datasheet 1661671 TRU COMPONENTS TC-6646684 Crimp connector set 0.50 mm² 1.50 mm² Red 60 pc(s)
User & Safety Instructions
User & Safety Instructions 1661671 TRU COMPONENTS TC-6646684 Crimp connector set 0.50 mm² 1.50 mm² Red 60 pc(s)
Description
Scope of delivery
- 30 x female spade connector 2.80 mm
- 30 x flat plug 2.80 mm
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























