
Highlights & Details
TRU COMPONENTS Blade tab & Female Receptacle
Our service for you
Technical specifications
- Product type
Crimp connector set
- Factory colour
Red
Blue
- Min. cross section
0.5 mm²
- max. cross section
2.5 mm²
- Contact material
Brass tin plated
- Content
575 pc(s)
- Manufacturer part #
TC-11894516
- Insulation type
Partially insulated
- RoHS-compliant
Yes
- Features
+ blade terminals
+ blade terminal receptacle
- Type
TC-11894516
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2973629 TRU COMPONENTS TC-11894516 Crimp connector set 0.5 mm² 2.5 mm² Red, Blue 575 pc(s)
User & Safety Instructions
User & Safety Instructions 2973629 TRU COMPONENTS TC-11894516 Crimp connector set 0.5 mm² 2.5 mm² Red, Blue 575 pc(s)
Description
Scope of delivery
- 50x 2.8 x 0.8, Blade, Red PVC 0.5-1.0 mm²
- 50x 2.8 x 0.8, Receptacle, Red PVC 0.5-1.0 mm²
- 50x 2.8 x 0.8, Receptacle, Red Nylon 0.5-1.0 mm²
- 50x 4.8 x 0.8, Blade, Red PVC 0.5-1.0 mm²
- 50x 4.8 x 0.8, Receptacle, Red PVC 0.5-1.0 mm²
- 50x 4.8 x 0.8, Receptacle, Red PVC 0.5-1.0 mm²
- 50x 6.3 x 0.8, Blade, Red PVC 0.5-1.0 mm²
- 50x 6.3 x 0.8, Receptacle, Red PVC 0.5-1.0 mm²
- 40x 6.3 x 0.8, Receptacle, Red Nylon 0.5-1.0 mm²
- 50x 6.3 x 0.8, Blade, Blue PVC 1.5-2.5 mm²
- 50x 6.3 x 0.8, Receptacle, Blue PVC 1.5-2.5 mm²
- 35x 6.3 x 0.8, Receptacle, Blue Nylon 1.5-2.5 mm²
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















