
Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lug according to DIN 46234
- 0.50 - 1.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
1583006
- Type
1583006
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1583006 TRU COMPONENTS 1583006 Ring terminal Cross section (max.)=1.50 mm² Hole Ø=6 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583006 TRU COMPONENTS 1583006 Ring terminal Cross section (max.)=1.50 mm² Hole Ø=6 mm Not insulated Metal 1 pc(s)






























