
Number (Package size 100 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lugs, insulated
- 1.50 - 2.50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M4
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104170
- Type
L-RB 4
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
Polyamide
- Dimensions
23 mm
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041347 LAPP 63104170 Ring terminal tin-plated Cross section (max.)=2.50 mm² Partially insulated Blue 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041347 LAPP 63104170 Ring terminal tin-plated Cross section (max.)=2.50 mm² Partially insulated Blue 100 pc(s) Piece
































