
Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
Ring cable lugs, insulated
- 0.50 - 1.50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104060
- Type
L-RA 4
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
Polyamide
- Dimensions
21.7 mm
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041343 LAPP 63104060 Ring terminal tin-plated Cross section (max.)=1.50 mm² Hole Ø=4 mm Partially insulated Red 100 pc(s) Piece

























