• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 16508 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)

EAN:
Part number:
Item no:
Product type
Ring terminal
Thread size
M8
Hole Ø
8.4 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 4.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 16508 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)

  • 4 - 6 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M8

Hole Ø

8.4 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

16508

Type

16508

max. cross section

6 mm²

Min. cross section

4 mm²

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP, tin-plated

Cross section

4 - 6 mm²

Documents & Downloads

Datasheet

Datasheet 735800 Klauke 16508 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735800 Klauke 16508 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)

Description

DIN 46234. For conductors such as VDE 0295 standard, class 2, 5 and 6. Hard soldered in crimping area. Grooved profile for improved contact characteristics.

More interesting products

(*All information is plus legal VAT)