• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 165410 Ring terminal Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)

Product type
Ring terminal
Thread size
M10
Hole Ø
10.5 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 165410 Ring terminal Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)

  • 0.50 - 25 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M10

Hole Ø

10.5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

165410

Type

165410

max. cross section

25 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 25 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP, tin-plated

Cross section

25 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 736064 Klauke 165410 Ring terminal Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736064 Klauke 165410 Ring terminal Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)

Description

DIN 46234. For conductors such as VDE 0295 standard, class 2, 5 and 6. Hard soldered in crimping area. Grooved profile for improved contact characteristics.

More interesting products

(*All information is plus legal VAT)