• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 165812 1658/12 Crimp cable lug 180 ° M12 95 mm² 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
95 mm²
Thread size
M12
Content
1 pc(s)
Dispatches on Fri 30 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 95 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

95 mm²

Thread size

M12

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

165812

Insulation type

Not insulated

RoHS-compliant

Yes

Type

1658/12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145733 Klauke 165812 1658/12 Crimp cable lug 180 ° M12 95 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)