• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 166GRL Ferrule 0.14 mm² Grey 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.14 mm²
Sleeve length
8 mm
Content
1000 pc(s)
Factory colour
Grey
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.05 / piece)
€ 51.99
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve, part-insulated

  • Grey

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.14 mm²

Sleeve length

8 mm

Factory colour

Grey

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

166GRL

Insulation material

Polypropylene

Cross-section x Length

0.14 mm² x 8 mm

RoHS-compliant

Yes

Type

166GRL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898975 Klauke 166GRL Ferrule 0.14 mm² Grey 1000 pc(s)

Description

Klauke 166 GRL. Quantity per package: 1000 (e). Diameter: 0.7 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)