• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 18203 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Not insulated Brass 1 pc(s)

Image similar
Product type
Blade receptacle
Connector width
4.80 mm
Insulation type
Not insulated
Content
1 pc(s)
max. cross section
1 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

721 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female receptacle terminal 4.80 mm

  • Brass
  • 4.80 mm x 0.80 mm
  • 0.50 mm² - 1 mm²

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

4.80 mm

Factory colour

Brass

Connector thickness

0.80 mm

Insulation type

Not insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

1 mm²

Min. cross section

0.50 mm²

Manufacturer part #

18203

Cross-section range

0.50 - 1 mm²

Size

4.80 x 0.80 mm

Type

18203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145948 Klauke 18203 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Not insulated Brass 1 pc(s)

More interesting products

(*All information is plus legal VAT)