• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 206R10 206R/10 Crimp cable lug 180 ° M10 70 mm² Hole Ø: 9.8 mm 1 pc(s) Package

EAN:
Part number:
Item no:
Image similar
Packaging type
Package
Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M10
Hole Ø
9.8 mm
Dispatches on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Hole Ø: 9.8 mm
  • Cross section (max.): 70 mm²

Technical specifications

Packaging type

Package

Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M10

Hole Ø

9.8 mm

Connection angle

180°

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

206R10

Insulation type

Not insulated

Min. cross section

50 mm²

RoHS-compliant

Yes

Type

206R/10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145955 Klauke 206R10 206R/10 Crimp cable lug 180 ° M10 70 mm² Hole Ø: 9.8 mm 1 pc(s) Package

More interesting products

(*All information is plus legal VAT)