Complies with DIN 46329. For strain-relieved connections of Al wires according to DIN EN 60228 and Al cables according to DIN EN 50182. With code for unique tool assignment. Filled with contact grease for optimal crimping properties. Longitudinal tight execution with oil stop. Also available in tin-plated (20 µm) version for connection to Cu-rails in dry interior. Precisely machined ends for easy cable insertion. Blank, material E-Al.
This text is machine translated.
Description
Complies with DIN 46329. For strain-relieved connections of Al wires according to DIN EN 60228 and Al cables according to DIN EN 50182. With code for unique tool assignment. Filled with contact grease for optimal crimping properties. Longitudinal tight execution with oil stop. Also available in tin-plated (20 µm) version for connection to Cu-rails in dry interior. Precisely machined ends for easy cable insertion. Blank, material E-Al.