• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 309R12 309R12 Crimp cable lug + strain relief M12 150 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
150 mm²
Thread size
M12
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Al Cu crimp terminal 120RM/SM-150SE

  • Cross section (max.): 150 mm²

Technical specifications

  • Sleeve shape: Long
  • Cross-sectional shape: Round/sector-shaped
  • Number of mounting holes: 1
  • Dial number: 22
  • Long-term: No.
  • Conforms to DIN: Yes
  • Narrow flange design: No.
  • Suitable for Al/St-ropes: Yes
  • Nominal cross-section aluminum. SE: 150 mm²
  • Nominal cross-section aluminum. RM/SM 120 mm²
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

150 mm²

Thread size

M12

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

309R12

Insulation type

Not insulated

Min. cross section

120 mm²

Features

+ strain relief

Type

309R12

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429213 Klauke 309R12 309R12 Crimp cable lug + strain relief M12 150 mm² 1 pc(s) Piece

Description

Pipe dimensions according to DIN 46329. For strain-relieved connections of Al wires according to DIN EN 60228 and Al cables according to DIN EN 50182. With code for unique tool assignment. Filled with contact grease for optimal crimping properties. For screwing strain-relieved aluminum connections on Cu rails in wet rooms. For pre-rounded sector conductors. With Cu eye in the screw-on area. With press markings for proper crimping. Precisely machined ends for easy cable insertion. Blank, material E-Al. Cu according to EN 13600.

This text is machine translated.