• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 366R10 366R10 Crimp cable lug + strain relief M10 70 mm² Hole Ø: 10 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M10
Hole Ø
10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Al Cu crimp terminal 50RM/SM-70SE

  • Hole Ø: 10 mm
  • Cross section (max.): 70 mm²

Technical specifications

  • Sleeve shape: Long
  • Cross-sectional shape: Round/sector-shaped
  • Number of mounting holes: 1
  • Dial number: 16
  • Longitudinal: Yes
  • Corresponds to DIN: No.
  • Narrow flange design: No.
  • Suitable for Al/St-ropes: Yes
  • Nominal cross-section aluminum. SE: 70 mm²
  • Nominal cross-section aluminum. RM/SM 50 mm²
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M10

Hole Ø

10 mm

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

366R10

Insulation type

Not insulated

Min. cross section

50 mm²

Features

+ strain relief

Type

366R10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429622 Klauke 366R10 366R10 Crimp cable lug + strain relief M10 70 mm² Hole Ø: 10 mm 1 pc(s) Piece

Description

Pipe dimensions according to DIN 46329. For strain-relieved connections of Al wires according to DIN EN 60228 and Al cables according to DIN EN 50182. For screwing aluminum connections to copper rails in wet rooms. With code for unique tool assignment. Filled with contact grease for optimal crimping properties. Longitudinal tight execution with oil stop and solid Cu screw mounting plate. For pre-rounded sector conductors. With press markings for proper crimping. Precisely machined ends for easy cable insertion. Blank, material E-Al. Cu according to EN 13600.

This text is machine translated.