• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 367R10 70qmm rm/sm 95qmm se M10 Crimp cable lug + strain relief 180 ° M10 95 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
95 mm²
Thread size
M10
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 18.99
-26 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M10

  • Cross section (max.): 95 mm²

Our service for you

Technical specifications

  • No. of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

95 mm²

Thread size

M10

Connection angle

180°

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

367R10

Insulation type

Not insulated

Min. cross section

70 mm²

RoHS-compliant

Yes

Features

+ strain relief

Type

70qmm rm/sm 95qmm se M10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145311 Klauke 367R10 70qmm rm/sm 95qmm se M10 Crimp cable lug + strain relief 180 ° M10 95 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)