• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 369R12 369R12 Crimp cable lug + strain relief M12 150 mm² Hole Ø: 12 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
150 mm²
Thread size
M12
Hole Ø
12 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Al Cu crimp terminal 120RM/SM-150SE

  • Hole Ø: 12 mm
  • Cross section (max.): 150 mm²

Technical specifications

  • Sleeve shape: Long
  • Cross-sectional shape: Round/sector-shaped
  • Number of mounting holes: 1
  • Dial number: 22
  • Longitudinal: Yes
  • Corresponds to DIN: No.
  • Narrow flange design: No.
  • Suitable for Al/St-ropes: Yes
  • Nominal cross-section aluminum. SE: 150 mm²
  • Nominal cross-section aluminum. RM/SM 120 mm²
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

150 mm²

Thread size

M12

Hole Ø

12 mm

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

369R12

Insulation type

Not insulated

Min. cross section

120 mm²

Features

+ strain relief

Type

369R12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429316 Klauke 369R12 369R12 Crimp cable lug + strain relief M12 150 mm² Hole Ø: 12 mm 1 pc(s) Piece

Description

Pipe dimensions according to DIN 46329. For strain-relieved connections of Al wires according to DIN EN 60228 and Al cables according to DIN EN 50182. For screwing aluminum connections to copper rails in wet rooms. With code for unique tool assignment. Filled with contact grease for optimal crimping properties. Longitudinal tight execution with oil stop and solid Cu screw mounting plate. For pre-rounded sector conductors. With press markings for proper crimping. Precisely machined ends for easy cable insertion. Blank, material E-Al. Cu according to EN 13600.

This text is machine translated.