• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 371R12 371R12 Crimp cable lug for sectioned multicore cables M12 240 mm² 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
240 mm²
Thread size
M12
Content
1 pc(s)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Al Cu crimp terminal 185RM/SM-240SE

  • Cross section (max.): 240 mm²

Technical specifications

  • Sleeve shape: Long
  • Cross-sectional shape: Round/sector-shaped
  • Number of mounting holes: 1
  • Dial number: 28
  • Longitudinal: Yes
  • Corresponds to DIN: No.
  • Narrow flange design: No.
  • Suitable for Al/St-ropes: Yes
  • Nominal cross-section aluminum. SE: 240 mm²
  • Nominal cross-section aluminum. RM/SM 185 mm²
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

240 mm²

Thread size

M12

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

371R12

Min. cross section

185 mm²

Features

for sectioned multicore cables

Type

371R12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429767 Klauke 371R12 371R12 Crimp cable lug for sectioned multicore cables M12 240 mm² 1 pc(s) Piece

Description

Pipe dimensions according to DIN 46329. For strain-relieved connections of Al wires according to DIN EN 60228 and Al cables according to DIN EN 50182. For screwing aluminum connections to copper rails in wet rooms. With code for unique tool assignment. Filled with contact grease for optimal crimping properties. Longitudinal tight execution with oil stop and solid Cu screw mounting plate. For pre-rounded sector conductors. With press markings for proper crimping. Precisely machined ends for easy cable insertion. Blank, material E-Al. Cu according to EN 13600.

This text is machine translated.