• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 372R10 372R10 Crimp cable lug + strain relief M10 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
Thread size
M10
Content
1 pc(s)
Contact material
Aluminium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sleeve shape: Long
  • Cross-sectional shape: Round/sector-shaped
  • Number of mounting holes: 1
  • Dial number: 32
  • Longitudinal: Yes
  • Corresponds to DIN: No.
  • Narrow flange design: No.
  • Suitable for Al/St-ropes: Yes
  • Nominal cross-section aluminum. SE: 300 mm²
  • Nominal cross-section aluminum. RM/SM 240 mm²
Packaging type

Piece

Product type

Crimp cable lug

Thread size

M10

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

372R10

Insulation type

Not insulated

Features

+ strain relief

Type

372R10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429528 Klauke 372R10 372R10 Crimp cable lug + strain relief M10 1 pc(s) Piece

Description

Pipe dimensions according to DIN 46329. For strain-relieved connections of Al wires according to DIN EN 60228 and Al cables according to DIN EN 50182. For screwing aluminum connections to copper rails in wet rooms. With code for unique tool assignment. Filled with contact grease for optimal crimping properties. Longitudinal tight execution with oil stop and solid Cu screw mounting plate. For pre-rounded sector conductors. With press markings for proper crimping. Precisely machined ends for easy cable insertion. Blank, material E-Al. Cu according to EN 13600.

This text is machine translated.