• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 3R4 Crimp cable lug 16 mm² 1 pc(s)

EAN:
Part number:
Item no:
Product type
Crimp cable lug
Thread size
M4
Contact material
Copper silver plated
Content
1 pc(s)
max. cross section
16 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable shoes 16 special design

  • Cross section (max.): 16 mm²

Technical specifications

  • Flange shape: Ring-shaped
  • Connection angle 180° (horizontal)
  • Conductor class: Extra-fine strand
  • Number of mounting holes: 1
  • Insulated: No.
  • Narrow flange design: No.
  • With inspection hole: No.
  • Nominal cross-section: 16 mm²
  • Surface protection: Tin-plated
Product type

Crimp cable lug

Thread size

M4

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

3R4

Type

3R4

max. cross section

16 mm²

Cross-section range

16 mm² (max)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640048 Klauke 3R4 Crimp cable lug 16 mm² 1 pc(s)