• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 47R1045 47R1045 Crimp cable lug 45 ° M10 70 mm² Hole Ø: 10.5 mm 1 pc(s)

Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M10
Hole Ø
10.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle uninsulated cable lug

  • Hole Ø: 10.5 mm
  • Cross section (max.): 70 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M10

Hole Ø

10.5 mm

Connection angle

45°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

47R1045

Type

47R1045

Hole Ø

10.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716966 Klauke 47R1045 47R1045 Crimp cable lug 45 ° M10 70 mm² Hole Ø: 10.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716966 Klauke 47R1045 47R1045 Crimp cable lug 45 ° M10 70 mm² Hole Ø: 10.5 mm 1 pc(s)

Description

For multi-strand round conductors, for example VDE 0295 class 2. For pre-rounded multi-strand sector conductors. Annealed for optimum material and crimp properties. Flat contact surface by means of a special angle Prague technology. Precisely machined ends for easy cable insertion.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)