• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 48R1045 48R/1045 Crimp cable lug for sectioned multicore cables 45 ° M10 95 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
95 mm²
Thread size
M10
Content
1 pc(s)
Connection angle
45 °
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 95 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

95 mm²

Thread size

M10

Connection angle

45°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

48R1045

Insulation type

Not insulated

RoHS-compliant

Yes

Features

for sectioned multicore cables

Type

48R/1045

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146812 Klauke 48R1045 48R/1045 Crimp cable lug for sectioned multicore cables 45 ° M10 95 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)