• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 49R10 Crimp cable lug M10 1 pc(s)

Product type
Crimp cable lug
Thread size
M10
Content
1 pc(s)
Contact material
Copper silver plated
Manufacturer part #
49R10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flange shape: Ring-shaped
  • Connection angle 90°
  • Conductor class: Multi-wire
  • Number of mounting holes: 1
  • Insulated: No.
  • Narrow flange design: No.
  • With inspection hole: No.
  • Nominal cross-section: 120 mm²
  • Surface protection: Tin-plated
Product type

Crimp cable lug

Thread size

M10

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

49R10

Type

49R10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430198 Klauke 49R10 Crimp cable lug M10 1 pc(s)

Description

For multi-wire round conductors such as VDE 0295 class 2. For pre-rounded multi-strand sector conductors. Flat contact surface by special angular embossing technology. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.

This text is machine translated.