• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50024434 Stencil template

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Only die
  • Hole-shaped: Round
  • Splitting hole: No.
  • Hydraulic actuation type: Yes
  • Mechanical actuation: Yes
Product type

Stencil template

Material suitability

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430249 Klauke 50024434 Stencil template

Description

Standard Sheetmetal punch system. Suitable for steel sheet (ST37), plastic and aluminum. Sheetmetal punch for manual and hydraulic operation. To use the towing bolt 9.5mm, the diameter hole has to be drilled with the pilot drill (50360183). For the draw bolt 19.0mm, the hole diameter 20.5mm must be drilled with the pilot drill (50344030).

This text is machine translated.

What kind of Punches are you looking for?