• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50328034SET Sheetmetal punch set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With tool: Yes
  • Splitting hole: No.
  • Hydraulic actuation type: Yes
  • Mechanical actuation type: No.
  • Number of sheet metal holes: 9
  • With case/bag: Yes
  • Hole sizes 30.5 mm
  • Hole sizes PG: 9-48
Product type

Sheetmetal punch set

Material suitability

Steel

Plastic

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430501 Klauke 50328034SET Sheetmetal punch set

Description

This high-quality Slug Buster® split-hole punch set has been specially developed for punching fast, clean and burr-free holes in accordance with PG9 up to 48 and 30.5 mm in materials such as steel plate (St37), plastic and aluminum up to 3.5 mm.

This text is machine translated.

Scope of delivery

  • Slug Buster® Split sheet metal hole set PG 9, PG11, PG13, PG16, PG21, PG21, PG29, PG36, PG48 and 30.5 mm (9 sheet metal hole)
  • Plastic case (KPG9B48)

What kind of Punches are you looking for?