• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 52055438 Sheetmetal punch 64 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Stencil and punch
  • Hole-shaped: Round
  • Hole diameter 64 mm
  • Splitting hole: Yes
  • Hydraulic actuation type: Yes
  • Mechanical actuation type: No.
Product type

Sheetmetal punch

(Ø)

64 mm

Material suitability

Steel

Dim

(Ø) 64 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429792 Klauke 52055438 Sheetmetal punch 64 mm

Description

Innovative thread-less stamp profile, simplest and fastest handling, since no opening and removal of the lock nut is necessary, suitable for steel plate (St37), plastic and aluminum up to 3.5 mm thickness, hydraulic actuation, complete system consisting of stamp and die plate.

This text is machine translated.

What kind of Punches are you looking for?