• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 52059293SET Hole saw set 1 Set

Product type
Hole saw set
Material
HSS bimetal
Material suitability
Metal
Brass
Fibreglass
Non-ferrous metal
Cast iron
Aluminium
Wood
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw set

Material

HSS bimetal

Material suitability

Metal

Brass

Fibreglass

Non-ferrous metal

Cast iron

Aluminium

Wood

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429585 Klauke 52059293SET Hole saw set 1 Set

Description

Time saving through low vibration and heat development. Variable tooth pitch for an even cut. High run-out accuracy Low application of force while cutting. Suitable for metal, brass, fiberglass, non-ferrous metals, iron, Aluminium, wood and plastic, VA-sheet.

This text is machine translated.

Scope of delivery

  • Bi-metal hole saw 16 mm (PG9)
  • Bi-metal hole saw 19 mm (PG11)
  • Bi-metal hole saw 22 mm (PG16)
  • Bi-metal hole saw 25 mm (ISO25)
  • Bi-metal hole saw 29 mm (PG21)
  • Bi-metal hole saw 35 mm
  • Bi-metal hole saw 38 mm
  • Bi-metal hole saw 44 mm
  • Bi-metal hole saw 51 mm (ISO50)
  • Bi-metal hole saw 63 mm (ISO63)
  • Mounting shank of 14 to 32 mm
  • Mounting shank of 32 to 152 mm
  • Case.