• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 52066022 Sheetmetal punch stencil template

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Only die
  • Hole-shaped: Round
  • Hole diameter 16.2 mm
  • Splitting hole: No.
  • Hydraulic actuation type: Yes
  • Mechanical actuation type: No.
Product type

Sheetmetal punch stencil template

Material suitability

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430877 Klauke 52066022 Sheetmetal punch stencil template

Description

Accessory Greenlee speed punch hole punching system. Die ISO16

This text is machine translated.

What kind of Punches are you looking for?