• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 551R Butt joint 6 mm² 6 mm² Not insulated Multicolour 1 pc(s)

Product type
Butt joint
Insulation type
Not insulated
Contact material
Tin plated
Content
1 pc(s)
max. cross section
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage range: Up to 10 kV
  • Oil stop/center bridge: No.
  • Nominal cross-section copper. Right: 6 mm²
  • Nominal cross-section copper. RM: 6 mm²
  • Nominal cross-section copper. SM: 6 mm²
  • Material of the conductor: Copper
  • Number of screws: 2
  • With insulation: No.
  • With solder hole: Yes
  • Surface protection: Tin-plated
Product type

Butt joint

Factory colour

Multicolour

Insulation type

Not insulated

Contact material

Tin plated

Content

1 pc(s)

Manufacturer part #

551R

Type

551R

max. cross section

6 mm²

Min. cross section

6 mm²

Cross-section range

6 - 6 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430399 Klauke 551R Butt joint 6 mm² 6 mm² Not insulated Multicolour 1 pc(s)

Description

For a connection has to be soldered. With solder hole and fixing screws for easy use. Tin-plated, material CuZn 40 Pb 2. DIN 551 steel screws. 6mm²

This text is machine translated.