• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 572R6 Ring terminal 2x screw Cross section (max.)=10 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Ring terminal
Thread size
M4
Hole Ø
6.5 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 4.69
-26 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Punched clamp cable lugs

  • 6 - 10 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M4

Hole Ø

6.5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

572R6

Type

572R6

max. cross section

10 mm²

Min. cross section

6 mm²

Cross-section range

6 - 10 mm²

RoHS-compliant

Yes

Features

2x screw

Support sleeve

No

Documents & Downloads

Datasheet

Datasheet 716089 Klauke 572R6 Ring terminal 2x screw Cross section (max.)=10 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716089 Klauke 572R6 Ring terminal 2x screw Cross section (max.)=10 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)

Description

For screwing of conductors to VDE 0295, Class 1 and 2, for example in the lightning protection area. Also suited for working in the open air.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)