• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 574R8 Ring terminal 2x screw Cross section (max.)=25 mm² Hole Ø=8 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Ring terminal
Thread size
M8
Hole Ø
8 mm
Content
1 pc(s)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal lug 16-25qmm

  • 16 - 25 mm²

Technical specifications

  • Nominal cross-section copper. Right: 16-25 mm²
  • Nominal cross-section copper. RM: 16-25 mm²
  • Material of the conductor: Copper
  • With tear-off head: No.
  • Surface protection: Tin-plated
Packaging type

Piece

Product type

Ring terminal

Thread size

M8

Hole Ø

8 mm

Content

1 pc(s)

Contact material

Tin plated

Manufacturer part #

574R8

Type

574R8

max. cross section

25 mm²

Min. cross section

16 mm²

Cross-section range

16 - 25 mm²

Features

2x screw

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430151 Klauke 574R8 Ring terminal 2x screw Cross section (max.)=25 mm² Hole Ø=8 mm 1 pc(s) Piece

Description

For screwing conductors to VDE 0295 class 1 and 2, for example in lightning protection area Also for working outdoors. Galvanically tin-plated, material Cu-ETP. 2 screws DIN 84 / DIN 933 bronze, F 60. 16 - 25 mm², M8, 2 screws.

This text is machine translated.