• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 584R10 Ring terminal 4x screw Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)

Product type
Ring terminal
Thread size
M5
Hole Ø
10.5 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Punched clamp cable lugs

  • 16 - 25 mm²

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

10.5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

584R10

Type

584R10

max. cross section

25 mm²

Min. cross section

16 mm²

Weight

0

Cross-section range

16 - 25 mm²

RoHS-compliant

Yes

Features

4x screw

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716141 Klauke 584R10 Ring terminal 4x screw Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716141 Klauke 584R10 Ring terminal 4x screw Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)

Description

For screwing of conductors to VDE 0295, Class 1 and 2, for example in the lightning protection area. Also suited for working in the open air.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)