• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 585R8BK Ring terminal 4x screw Cross section (max.)=35 mm² Hole Ø=8 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Ring terminal
Thread size
M8
Hole Ø
8 mm
Content
1 pc(s)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal clamp 25-35mm2

  • 25 - 35 mm²

Technical specifications

  • Nominal cross-section copper. Right: 25-35 mm²
  • Nominal cross-section copper. RM: 25-35 mm²
  • Material of the conductor: Copper
  • With tear-off head: No.
  • Surface protection: Plain
Packaging type

Piece

Product type

Ring terminal

Thread size

M8

Hole Ø

8 mm

Content

1 pc(s)

Contact material

Copper

Manufacturer part #

585R8BK

Type

585R8BK

max. cross section

35 mm²

Min. cross section

25 mm²

Cross-section range

25 - 35 mm²

Features

4x screw

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429620 Klauke 585R8BK Ring terminal 4x screw Cross section (max.)=35 mm² Hole Ø=8 mm 1 pc(s) Piece

Description

For screwing conductors to VDE 0295 class 1 and 2, for example in lightning protection area Also for working outdoors. Material Cu-ETP, bare. 4 screws DIN 84 / DIN 933 bronze, F 60. 25 - 35 mm², M8, 4 screws.

This text is machine translated.