• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 603R8 Crimp cable lug tin-plated 180 ° M8 16 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
16 mm²
Thread size
M8
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug 16qmm insulated

  • Cross section (max.): 16 mm²

Technical specifications

  • Flange shape: Ring-shaped
  • Colour of the insulation: Blue
  • Connection angle 180° (horizontal)
  • Conductor class: Multi-wire
  • Number of mounting holes: 1
  • Insulated: Yes
  • Narrow flange design: No.
  • With inspection hole: No.
  • Nominal cross-section: 16 mm²
  • Surface protection: Tin-plated
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

16 mm²

Thread size

M8

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

603R8

Insulation type

Insulated

Features

tin-plated

Type

603R8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430206 Klauke 603R8 Crimp cable lug tin-plated 180 ° M8 16 mm² 1 pc(s) Piece

Description

For multi-wire conductors such as VDE 0295 class 2. For pre-rounded multi-strand sector conductors. No further insulation of the pressed connection is necessary. Is directly pressed with the insulation. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Temperature resistance up to 105 ° C. Galvanically tin-plated. Cable shoe: Material Cu according to EN 13600. Insulation sleeve PA, halogen-free

This text is machine translated.