• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 63010 Ring terminal Cross section (max.)=2.5 mm² Blue 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Ring terminal
Content
1 pc(s)
max. cross section
2.5 mm²
Min. cross section
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.55 / piece)
€ 0.72
-24 %
€ 3.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke crimp terminal 1.5-2.5mm insulated 630/10

  • 1.5 - 2.5 mm²

Technical specifications

Packaging type

Single

Product type

Ring terminal

Factory colour

Blue

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

63010

Type

KLAUKE - Quetschkabelschuh 1.5-2.5qmm isoliert 630/10

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Insulation material

PA

Dimensions

34.5 mm

Cross-section range

1.5 - 2.5 mm²

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1899157 Klauke 63010 Ring terminal Cross section (max.)=2.5 mm² Blue 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1899157 Klauke 63010 Ring terminal Cross section (max.)=2.5 mm² Blue 1 pc(s) Single

Description

Insulated crimp terminal 1.5-2.5mm2 630/10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)