• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 63012 Ring terminal Cross section (max.)=2.5 mm² 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M12
Content
1 pc(s)
max. cross section
2.5 mm²
Min. cross section
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CRIMPING lug 1.5-2.5QMM insulated

  • 1.5 - 2.5 mm²

Technical specifications

  • Flange shape: Ring-shaped
  • Sleeve shape: Short
  • Colour of the insulation: Blue
  • Insulation: Polyamide (PA)
  • Corresponds to DIN: No.
  • For secure connections: No.
  • Suitable for solid conductor: No.
  • Suitable for multi-wire conductor: No.
  • Suitable for fine-wire conductors: Yes
  • Suitable for high temperatures (up to 650 °C): No.
  • Suitable for paint wire: No.
  • Suitable for round wire: Yes
  • Suitable for flat conductor: No.
  • Bandware: No.
  • Nominal cross-section: 1.5-2.5 mm²
  • Surface protection: Tin-plated
Product type

Ring terminal

Thread size

M12

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

63012

Type

63012

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 2.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429832 Klauke 63012 Ring terminal Cross section (max.)=2.5 mm² 1 pc(s)

Description

With expanding insulation sleeve. For fine and ultra-fine stranded conductors. High-quality hard soldering process in crimping. Insulated, halogen-free. Temperature resistance up to 105° C. Easy-Entry insulation for simple cable entry. Cross-section dependent color coding Tin-plated. Material Cu-ETP. PA insulation sleeve

This text is machine translated.