• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 6526 Ring terminal Not insulated 1 pc(s) Single

Packaging type
Single
Product type
Ring terminal
Thread size
M6
Insulation type
Not insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp terminal 10QMM insulated

  • -

Technical specifications

  • Flange shape: Ring-shaped
  • Flange length 15 mm
  • Sleeve shape: Short
  • Colour of the insulation: Red
  • Insulation: Without
  • Total length 34 mm.
  • Corresponds to DIN: No.
  • For secure connections: No.
  • Suitable for solid conductor: No.
  • Suitable for multi-wire conductors: Yes
  • Suitable for fine-wire conductors: Yes
  • Suitable for high temperatures (up to 650 °C): No.
  • Suitable for paint wire: No.
  • Suitable for round wire: Yes
  • Suitable for flat conductor: No.
  • Bandware: No.
  • Halogen-free: Yes
  • Nominal cross-section: 10 mm²
  • Bolt dimension (Imperial) 6
  • Surface protection: Tin-plated
Packaging type

Single

Product type

Ring terminal

Thread size

M6

Insulation type

Not insulated

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

6526

Type

6526

Insulation material

PA

Dimensions

Flanschlänge: 15 mm. Gesamtlänge: 34 mm mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429997 Klauke 6526 Ring terminal Not insulated 1 pc(s) Single

Description

For conductors such as VDE 0295 standard, class 2, 5 and 6. High-quality hard soldering process in crimping. PA insulation sleeve, halogen-free, with Easy-Entry cable entry. Dimensions in the conductor connection area according to DIN 46234. Grooved profile for improved contact characteristics. Cross section-dependent color coding Temperature resistance up to 105 ° C. Galvanically tin-plated for protection against corrosion. Material Cu-ETP.

This text is machine translated.