• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 6536 Ring terminal Cross section (max.)=16 mm² Blue 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Ring terminal
Content
1 pc(s)
max. cross section
16 mm²
Min. cross section
16 mm²
Factory colour
Blue
Datasheet (PDF)
Dispatches on Tue 10 Nov

700 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.99 / piece)
€ 199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke Crimp cable lug 16 qmm insulated 653/6

  • 16 - 16 mm²

Technical specifications

Product type

Ring terminal

Factory colour

Blue

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

6536

Type

6536

max. cross section

16 mm²

Min. cross section

16 mm²

Insulation material

PA

Cross-section range

16 - 16 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1899162 Klauke 6536 Ring terminal Cross section (max.)=16 mm² Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1899162 Klauke 6536 Ring terminal Cross section (max.)=16 mm² Blue 1 pc(s)

Description

Insulated Crimp cable lug 16 qmm 653/6

This text is machine translated.

More interesting products

(*All information is plus legal VAT)