• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 6548 Ring terminal tin-plated Cross section (max.)=25 mm² Hole Ø=11 mm Yellow 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ring terminal
Hole Ø
11 mm
Content
1 pc(s)
max. cross section
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.79 / piece)
€ 139.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 6548 Electric Contact

  • 25 - 25 mm²

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Hole Ø

11 mm

Factory colour

Yellow

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

6548

Type

6548

max. cross section

25 mm²

Min. cross section

25 mm²

Insulation material

PA

Dimensions

43 mm

Cross-section range

25 - 25 mm²

Features

tin-plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1899141 Klauke 6548 Ring terminal tin-plated Cross section (max.)=25 mm² Hole Ø=11 mm Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1899141 Klauke 6548 Ring terminal tin-plated Cross section (max.)=25 mm² Hole Ø=11 mm Yellow 1 pc(s) Piece

Description

Klauke 6548. Quantity per package: 50 pieces (e). Diameter: 1.1 cm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)