• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 6558 Ring terminal Cross section (max.)=35 mm² Red 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Ring terminal
Content
1 pc(s)
max. cross section
35 mm²
Min. cross section
35 mm²
Datasheet (PDF)
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.99 / piece)
€ 149.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke Crimp cable lug 35 qmm insulated 655/8

  • 35 - 35 mm²

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Factory colour

Red

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

6558

Type

6558

max. cross section

35 mm²

Min. cross section

35 mm²

Insulation material

PA

Dimensions

44.5 mm

Cross-section range

35 - 35 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1899152 Klauke 6558 Ring terminal Cross section (max.)=35 mm² Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1899152 Klauke 6558 Ring terminal Cross section (max.)=35 mm² Red 1 pc(s) Piece

Description

Crimp cable lug 35 qmm insulated 655/8

This text is machine translated.

More interesting products

(*All information is plus legal VAT)