• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 704F6 704F6 Crimp cable lug 180 ° M6 25 mm² Hole Ø: 6.5 mm 1 pc(s)

Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M6
Hole Ø
6.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.59
-31 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cable lug for fine-stranded conductors, uninsulated

  • Hole Ø: 6.5 mm
  • Cross section (max.): 25 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M6

Hole Ø

6.5 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

704F6

RoHS-compliant

Yes

Type

704F6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717955 Klauke 704F6 704F6 Crimp cable lug 180 ° M6 25 mm² Hole Ø: 6.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717955 Klauke 704F6 704F6 Crimp cable lug 180 ° M6 25 mm² Hole Ø: 6.5 mm 1 pc(s)

Description

For fine-wire conductors, DIN EN 60228 (VDE 0295 Class 5 and 6). Expanded for better cable entry. Annealed for optimum material and crimp properties. Custom pipe dimensions for fine-wire conductors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)