• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 713F12MS Crimp cable lug + peephole 180 ° M12 300 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
300 mm²
Thread size
M12
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 300 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

300 mm²

Thread size

M12

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

713F12MS

Insulation type

Not insulated

RoHS-compliant

Yes

Features

+ peephole

Type

713F12MS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145295 Klauke 713F12MS Crimp cable lug + peephole 180 ° M12 300 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)