• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 85V6 Crimp cable lug 180 ° M6 35 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
35 mm²
Thread size
M6
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 17.99 / piece)
€ 179.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 35 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

35 mm²

Thread size

M6

Connection angle

180°

Contact material

Stainless steel

Content

1 pc(s)

Manufacturer part #

85V6

Insulation type

Not insulated

RoHS-compliant

Yes

Type

85V6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145351 Klauke 85V6 Crimp cable lug 180 ° M6 35 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)