• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 87118 Ferrule 1 mm² Insulated Red 1 pc(s)

Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
18 mm
Insulation type
Insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wire-end sleeve 2x1 length 18 ISO. red

  • Red

Technical specifications

  • Material: Copper
  • Surface protection: Tin-plated
  • Twin ferrule
  • Insulation material: Polypropylene (PP)
  • For short-circuit proof cables: No.
  • With marking tag: No.
  • Bandware: No.
  • Insulated: Yes
Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

18 mm

Insulation type

Insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Copper

Manufacturer part #

87118

Insulation material

Polypropylene (PP)

Cross-section x Length

1 mm² x 18 mm

Type

87118

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430133 Klauke 87118 Ferrule 1 mm² Insulated Red 1 pc(s)