• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 95R6oS 95R6oS Crimp cable lug 180 ° M6 6 mm² 1 pc(s) Single

Packaging type
Single
Product type
Crimp cable lug
max. cross section
6 mm²
Thread size
M6
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable Shoe or inspection hole,6QMM,M6

  • Cross section (max.): 6 mm²

Technical specifications

  • Flange shape: Ring-shaped
  • Connection angle 180° (horizontal)
  • Insulated: No.
  • Narrow flange design: No.
  • With inspection hole: No.
  • Nominal cross-section: 6 mm²
  • Surface protection: Tin-plated
Packaging type

Single

Product type

Crimp cable lug

max. cross section

6 mm²

Thread size

M6

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

95R6oS

Insulation type

Not insulated

Type

95R6oS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640043 Klauke 95R6oS 95R6oS Crimp cable lug 180 ° M6 6 mm² 1 pc(s) Single

Description

Tube lug, ring form, fine strand conductor, with inspection hole, optimal material and crimping properties thanks to annealed material, material Cu according to EN 13600, galvanized surface

This text is machine translated.