• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke AST2295 Insert Crimp connectors 15 up to 95 mm² Suitable for brand (pliers) Klauke

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Press-shape: Hexagonal (hexagonal)
Product type

Insert

Manufacturer part #

AST2295

Range of uses

Crimp connectors

Crimp area (min.)

15 mm²

Crimp area (max.)

95 mm²

Suitable for

Klauke

Crimp area

15 up to 95 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429570 Klauke AST2295 Insert Crimp connectors 15 up to 95 mm² Suitable for brand (pliers) Klauke

Description

Press insert AST 22, 95 - 15 mm², series 22. Suitable for press connectors to DIN 48085, part 3 for aluminum steel cables according to DIN EN 50182, aluminum crimping.

This text is machine translated.