• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ES20RMCCFM0000 ES20RMCCFM0000 Hydraulic cutting tool 20 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting time: 2 s to 8 s (depending on cable size/material thickness)
  • Head shape: Scissors open
Product type

Hydraulic cutting tool

Manufacturer part #

ES20RMCCFM0000

Wire hardness diameter (max.)

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430836 Klauke ES20RMCCFM0000 ES20RMCCFM0000 Hydraulic cutting tool 20 mm

Description

ES 20 RMC battery-hydraulic cutting tool Ø 20 mm, tool with remote control, e.g. for telescopic bars, for cutting Al/St-ropes (ASSR) according to DIN EN 50182, solid Al/Cu cable according to DIN EN 60228 class 1 and Cu-lamellae rails, extremely robust design with low weight, slim cutting head - Ideal for critical space, Thanks to the display and i-press® APP, all tool data can also be used as a normal cable cutter when the hotstick holder is not attached

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.