• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ESM35CFM ESM35CFM Cordless hydraulic cutter 35 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head shape: Scissors open
  • Cutting force 25 kN
  • Cutting time: 4 s to 6 s (depending on material thickness)
Product type

Cordless hydraulic cutter

Manufacturer part #

ESM35CFM

Wire hardness diameter (max.)

35 mm

Weight

2.9 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430301 Klauke ESM35CFM ESM35CFM Cordless hydraulic cutter 35 mm

Description

ESM 35 battery-hydraulic cutting tool Ø 35 mm for copper and aluminum cables, protected cutting mechanism, cutting of copper and aluminum cables, all cable classes 1, 2, 5 and 6, all tool data in a view thanks to in-built display, Makita battery 18V

This text is machine translated.

Scope of delivery

  • Makita battery 18 V / 1.5 Ah, Li-ion (RAL1)
  • Makita quick charger for 18 V Li-ion batteries (LGL1)
  • Plastic case (K50NG)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.